Hex Standoff Threaded #8-32 Steel 0.375" (9.53mm) 3/8" Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4532-832-S-12

DigiKey Part Number
1772-3881-ND
Manufacturer
Manufacturer Product Number
4532-832-S-12
Description
HEX STANDOFF #8-32 STEEL 3/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Steel 0.375" (9.53mm) 3/8" Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Mfr
Between Board Height
0.375" (9.53mm) 3/8"
Packaging
Bulk
Length - Overall
0.750" (19.05mm) 3/4"
Part Status
Active
Material
Type
Plating
Chromate, Zinc
Threaded/Unthreaded
Threaded
Color
Clear
Gender
Male, Female
Base Product Number
Screw, Thread Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 222
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.22000$2.22
5$1.87400$9.37
10$1.74800$17.48
25$1.60520$40.13
50$1.50960$75.48
100$1.42490$142.49
250$1.32628$331.57
500$1.26074$630.37
1,000$1.20211$1,202.11
Manufacturers Standard Package