
4503T-256-AL | |
|---|---|
DigiKey Part Number | 1772-3107-ND |
Manufacturer | |
Manufacturer Product Number | 4503T-256-AL |
Description | HEX STANDOFF #2-56 ALUM 10.32MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Aluminum 0.406" (10.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.406" (10.32mm) | |
Length - Overall | 0.563" (14.29mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 5 | $1.36600 | $6.83 |
| 10 | $1.27300 | $12.73 |
| 25 | $1.16520 | $29.13 |
| 50 | $1.09440 | $54.72 |
| 100 | $1.03120 | $103.12 |
| 250 | $0.95772 | $239.43 |
| 500 | $0.90894 | $454.47 |
| 1,000 | $0.86526 | $865.26 |

