
4500-256-S-12 | |
|---|---|
DigiKey Part Number | 1772-2622-ND |
Manufacturer | |
Manufacturer Product Number | 4500-256-S-12 |
Description | HEX STANDOFF #2-56 STEEL 3/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Steel 0.188" (4.78mm) 3/16" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Mfr | Between Board Height 0.188" (4.78mm) 3/16" |
Packaging Bulk | Length - Overall 0.344" (8.73mm) |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Male, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.65000 | $6.65 |
| 5 | $5.68200 | $28.41 |
| 10 | $5.33700 | $53.37 |
| 25 | $4.93720 | $123.43 |
| 50 | $4.67120 | $233.56 |
| 100 | $4.43330 | $443.33 |
| 250 | $4.15680 | $1,039.20 |
| 500 | $3.97280 | $1,986.40 |
| 1,000 | $3.80789 | $3,807.89 |

