
4058-832-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3675-ND |
Manufacturer | |
Manufacturer Product Number | 4058-832-SS-20 |
Description | ROUND STANDOFF #8-32 SS 50.80MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Stainless Steel 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 2.000" (50.80mm) | |
Length - Overall | 2.375" (60.33mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.72000 | $9.72 |
| 5 | $8.33400 | $41.67 |
| 10 | $7.84400 | $78.44 |
| 25 | $7.27440 | $181.86 |
| 50 | $6.89560 | $344.78 |
| 100 | $6.55720 | $655.72 |
| 250 | $6.16312 | $1,540.78 |
| 500 | $5.90086 | $2,950.43 |
| 1,000 | $5.66570 | $5,665.70 |

