
4042-440-SS | |
|---|---|
DigiKey Part Number | 1772-4042-440-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4042-440-SS |
Description | ROUND STANDOFF #4-40 SS 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 5 | $4.54000 | $22.70 |
| 10 | $4.25900 | $42.59 |
| 25 | $3.93400 | $98.35 |
| 50 | $3.71720 | $185.86 |
| 100 | $3.52390 | $352.39 |
| 250 | $3.29908 | $824.77 |
| 500 | $3.14950 | $1,574.75 |
| 1,000 | $3.01549 | $3,015.49 |

