Round Standoff Threaded #4-40 Brass 0.188" (4.78mm) 3/16" Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3046-B-440-B-12

DigiKey Part Number
1772-3046-B-440-B-12-ND
Manufacturer
Manufacturer Product Number
3046-B-440-B-12
Description
ROUND STANDOFF #4-40 BRASS 3/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Brass 0.188" (4.78mm) 3/16" Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.250" (6.35mm) 1/4"
Mfr
Between Board Height
0.188" (4.78mm) 3/16"
Packaging
Bulk
Length - Overall
0.293" (7.43mm)
Part Status
Active
Material
Type
Plating
Chromate, Zinc
Threaded/Unthreaded
Threaded
Color
Clear
Gender
Female, Female
Base Product Number
Screw, Thread Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 447
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.33000$2.33
5$1.95600$9.78
10$1.82500$18.25
25$1.67640$41.91
50$1.57700$78.85
100$1.48860$148.86
250$1.38600$346.50
500$1.31782$658.91
1,000$1.25675$1,256.75
Manufacturers Standard Package