
2313-2520-S-12 | |
|---|---|
DigiKey Part Number | 1772-3336-ND |
Manufacturer | |
Manufacturer Product Number | 2313-2520-S-12 |
Description | HEX STANDOFF 1/4"-20 STEEL 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 1/4"-20 Steel 1.000" (25.40mm) 1" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.500" (12.70mm) 1/2" Hex |
Mfr | Between Board Height 1.000" (25.40mm) 1" |
Packaging Bulk | Length - Overall 1.000" (25.40mm) 1" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Female, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.90000 | $6.90 |
| 5 | $5.89400 | $29.47 |
| 10 | $5.53700 | $55.37 |
| 25 | $5.12160 | $128.04 |
| 50 | $4.84660 | $242.33 |
| 100 | $4.60070 | $460.07 |
| 250 | $4.31472 | $1,078.68 |
| 500 | $4.12444 | $2,062.22 |
| 1,000 | $3.95389 | $3,953.89 |

