
2103T-440-N | |
|---|---|
DigiKey Part Number | 1772-2455-ND |
Manufacturer | |
Manufacturer Product Number | 2103T-440-N |
Description | HEX STANDOFF #4-40 NYLON 11.91MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.469" (11.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.469" (11.91mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.48000 | $8.48 |
| 5 | $7.26000 | $36.30 |
| 10 | $6.82700 | $68.27 |
| 25 | $6.32440 | $158.11 |
| 50 | $5.99080 | $299.54 |
| 100 | $5.69220 | $569.22 |
| 250 | $5.34512 | $1,336.28 |
| 500 | $5.11412 | $2,557.06 |
| 1,000 | $4.90698 | $4,906.98 |

