Hex Standoff Threaded #2-56 Aluminum 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2055-256-AL-7

DigiKey Part Number
1772-1894-ND
Manufacturer
Manufacturer Product Number
2055-256-AL-7
Description
HEX STANDOFF #2-56 ALUMINUM 3/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Aluminum 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
EDA/CAD Models
2055-256-AL-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
Iridite
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,670
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.79000$0.79
5$0.65000$3.25
10$0.60400$6.04
25$0.55080$13.77
50$0.51500$25.75
100$0.48330$48.33
250$0.44664$111.66
500$0.42228$211.14
1,000$0.40053$400.53
Manufacturers Standard Package