Round Standoff Threaded #4-40 Aluminum 0.500" (12.70mm) 1/2" Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1684-440-AL-7

DigiKey Part Number
1772-3841-ND
Manufacturer
Manufacturer Product Number
1684-440-AL-7
Description
ROUND STANDOFF #4-40 ALUM 1/2"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Aluminum 0.500" (12.70mm) 1/2" Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.250" (6.35mm) 1/4"
Mfr
Between Board Height
0.500" (12.70mm) 1/2"
Packaging
Bulk
Length - Overall
0.500" (12.70mm) 1/2"
Part Status
Active
Material
Type
Plating
Iridite
Threaded/Unthreaded
Threaded
Color
Clear
Gender
Female, Female
Base Product Number
Screw, Thread Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.03000$1.03
5$0.86200$4.31
10$0.80100$8.01
25$0.73120$18.28
50$0.68500$34.25
100$0.64380$64.38
250$0.59600$149.00
500$0.56438$282.19
1,000$0.53604$536.04
Manufacturers Standard Package