
1644-440-AL | |
|---|---|
DigiKey Part Number | 1772-3856-ND |
Manufacturer | |
Manufacturer Product Number | 1644-440-AL |
Description | RND STANDOFF #4-40 ALUM 23.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.938" (23.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.938" (23.81mm) | |
Length - Overall | 0.938" (23.81mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.25000 | $4.25 |
| 5 | $3.60400 | $18.02 |
| 10 | $3.37700 | $33.77 |
| 25 | $3.11400 | $77.85 |
| 50 | $2.93960 | $146.98 |
| 100 | $2.78350 | $278.35 |
| 250 | $2.60212 | $650.53 |
| 500 | $2.48152 | $1,240.76 |
| 1,000 | $2.37344 | $2,373.44 |

