Round Spacer Unthreaded Aluminum 1.125" (28.58mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1138-6-AL

DigiKey Part Number
1772-1138-6-AL-ND
Manufacturer
Manufacturer Product Number
1138-6-AL
Description
ROUND SPACER ALUMINUM 28.58MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 1.125" (28.58mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.140" (3.56mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
1.125" (28.58mm)
Length - Overall
1.125" (28.58mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 772
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.47000$2.47
5$2.08000$10.40
10$1.94200$19.42
25$1.78520$44.63
50$1.67980$83.99
100$1.58610$158.61
250$1.47728$369.32
500$1.40498$702.49
1,000$1.34023$1,340.23
Manufacturers Standard Package