#10-32 Pan Head Panel Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0879-SS

DigiKey Part Number
1772-4000-ND
Manufacturer
Manufacturer Product Number
0879-SS
Description
PANEL SCREW PAN SLOTTED #10-32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
#10-32 Pan Head Panel Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
#10-32
Head Diameter
0.313" (7.94mm)
Head Height
0.180" (4.57mm)
Length - Below Head
0.500" (12.70mm) 1/2"
Length - Overall
0.680" (17.27mm)
Material
Stainless Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$8.00000$8.00
5$6.84400$34.22
10$6.43500$64.35
25$5.96120$149.03
50$5.64660$282.33
100$5.36530$536.53
250$5.03812$1,259.53
500$4.82034$2,410.17
1,000$4.62511$4,625.11
Manufacturers Standard Package