
CBN-3110 | |
|---|---|
DigiKey Part Number | 4867-CBN-3110-ND |
Manufacturer | |
Manufacturer Product Number | CBN-3110 |
Description | CONN BNC MALE 50 OHM 3PCCRIMPON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-59, 62 | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.77000 | $3.77 |
| 10 | $3.20400 | $32.04 |
| 25 | $3.00320 | $75.08 |
| 50 | $2.86000 | $143.00 |
| 100 | $2.72340 | $272.34 |
| 250 | $2.55280 | $638.20 |
| 500 | $2.43098 | $1,215.49 |
| 1,000 | $2.31498 | $2,314.98 |
| 2,500 | $2.17014 | $5,425.35 |

