Bluetooth, Navigation, WiFi 802.11a/b/g/n, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.1, Bluetooth v4.2, Bluetooth v5.0, BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC66ENB-64GB-UGAD

DigiKey Part Number
2958-SC66ENB-64GB-UGADTR-ND - Tape & Reel (TR)
2958-SC66ENB-64GB-UGADCT-ND - Cut Tape (CT)
2958-SC66ENB-64GB-UGADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC66ENB-64GB-UGAD
Description
RF TXRX MOD BT NAV WIFISMD
Customer Reference
Detailed Description
Bluetooth, Navigation, WiFi 802.11a/b/g/n, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.1, Bluetooth v4.2, Bluetooth v5.0, BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SC66ENB-64GB-UGAD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
ADC, GPIO, I2C, I2S, SDIO, UART, SPI, USB
Mfr
Antenna Type
Antenna Not Included
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
Qualcomm® Snapdragon SDM660
Part Status
Not For New Designs
Voltage - Supply
3.55V ~ 4.4V
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
RF Family/Standard
Bluetooth, Navigation, WiFi
Operating Temperature
-35°C ~ 75°C
Protocol
Package / Case
Module
Frequency
2.4GHz, 5GHz
Base Product Number
Data Rate
300Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$694.50000$694.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$539.41184$269,705.92
Manufacturers Standard Package