
FME160XAAMD | |
|---|---|
DigiKey Part Number | 2958-FME160XAAMDTR-ND - Tape & Reel (TR) 2958-FME160XAAMDCT-ND - Cut Tape (CT) 2958-FME160XAAMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FME160XAAMD |
Description | DUAL-BAND, WI-FI 6 MODULE, BLUET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Card Edge |
Datasheet | Datasheet |
Category | Power - Output 18dBm |
Mfr | Sensitivity -100dBm |
Series | Serial Interfaces PCIe, PCM, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard Bluetooth, WiFi | Current - Transmitting 323.92mA |
Protocol | Mounting Type Card Edge |
Modulation 16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, QPSK | Operating Temperature -20°C ~ 80°C |
Frequency 2.4GHz, 5GHz | Package / Case Module |
Data Rate 1.201Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.13000 | $23.13 |
| 10 | $20.12000 | $201.20 |
| 25 | $19.07600 | $476.90 |
| 100 | $17.64330 | $1,764.33 |
| 250 | $16.78572 | $4,196.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.18088 | $8,090.44 |

