Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz Antenna Not Included, I-PEX, PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC41DAHMD

DigiKey Part Number
2958-FC41DAHMDTR-ND - Tape & Reel (TR)
2958-FC41DAHMDCT-ND - Cut Tape (CT)
2958-FC41DAHMDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC41DAHMD
Description
RF TXRX MOD BT WIFIIPEX TH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz Antenna Not Included, I-PEX, PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
16-QAM, 64-QAM, BPSK, CCK, QPSK
Frequency
2.4GHz
Data Rate
72Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
UART
Antenna Type
Antenna Not Included, I-PEX, PCB Trace
Utilized IC / Part
BK7231M
Memory Size
-
Voltage - Supply
3.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
27-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.62000$5.62
10$4.86000$48.60
25$4.59440$114.86
100$4.22760$422.76
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.00792$1,001.98
500$3.85274$1,926.37
750$3.76616$2,824.62
1,250$3.66125$4,576.56
1,750$3.59462$6,290.59
2,500$3.52608$8,815.20
Manufacturers Standard Package