
VLM-450-62 LPA | |
|---|---|
DigiKey Part Number | 100-VLM-450-62LPA-ND |
Manufacturer | |
Manufacturer Product Number | VLM-450-62 LPA |
Description | BLUE, 450NM, CIRCULAR DOT, CLASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 450nm 5mW 6V 150mA Cylinder (10.0mm Dia) |
Datasheet | Datasheet |
Category | Wavelength 450nm |
Manufacturer Quarton Inc. | Voltage - Input 6V |
Series | Current Rating (Amps) 150mA |
Packaging Bag | Power (Watts) 5mW |
Part Status Active | Package / Case Cylinder (10.0mm Dia) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.64000 | $130.64 |

