IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 32-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR1012A05-IQQP-R

DigiKey Part Number
CSR1012A05-IQQP-RTR-ND - Tape & Reel (TR)
CSR1012A05-IQQP-RCT-ND - Cut Tape (CT)
CSR1012A05-IQQP-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR1012A05-IQQP-R
Description
IC RF TXRX+MCU BLE 32QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 32-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
3.69Mbaud
Power - Output
9dBm
Sensitivity
-94dBm
Memory Size
64kB RAM, 64kB ROM
Serial Interfaces
I2C, SPI, UART
GPIO
15
Voltage - Supply
1.2V ~ 3.6V
Current - Receiving
20mA
Current - Transmitting
18mA
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-UFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,792
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.54000$4.54
10$3.84400$38.44
25$3.60520$90.13
100$3.28270$328.27
250$3.09204$773.01
500$2.95862$1,479.31
1,000$2.83380$2,833.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.90585$3,811.70
Manufacturers Standard Package