
CSR1010A05-IQQM-R | |
|---|---|
DigiKey Part Number | 660-CSR1010A05-IQQM-RTR-ND - Tape & Reel (TR) 660-CSR1010A05-IQQM-RCT-ND - Cut Tape (CT) 660-CSR1010A05-IQQM-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1010A05-IQQM-R |
Description | IC RF TXRX+MCU BLE 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CSR1010A05-IQQM-R Models |
Category | Sensitivity -93dBm |
Mfr | Memory Size 64kB RAM, 64kB ROM |
Series | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 15 |
Part Status Not For New Designs | Voltage - Supply 1.2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 20mA |
Type TxRx + MCU | Current - Transmitting 18mA |
RF Family/Standard Bluetooth | Operating Temperature -30°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 32-UFQFN Exposed Pad |
Data Rate (Max) 3.69Mbaud | Supplier Device Package 32-QFN (5x5) |
Power - Output 9dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.47000 | $4.47 |
| 10 | $3.77500 | $37.75 |
| 25 | $3.54040 | $88.51 |
| 100 | $3.22310 | $322.31 |
| 250 | $3.03568 | $758.92 |
| 500 | $2.90452 | $1,452.26 |
| 1,000 | $2.78187 | $2,781.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.86735 | $3,734.70 |







