CSR1000A04-IQQM-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Qualcomm
In Stock: 48,723
Unit Price: $4.50000
Datasheet
IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 32-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR1000A04-IQQM-R

DigiKey Part Number
CSR1000A04-IQQM-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSR1000A04-IQQM-R
Description
IC RF TXRX+MCU BLE 32QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 32-UFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
2MBaud
Power - Output
7.5dBm
Sensitivity
-92.5dBm
Memory Size
64kB RAM, 64kB ROM
Serial Interfaces
I2C, SPI, UART
GPIO
15
Voltage - Supply
1.2V ~ 3.6V
Current - Receiving
16mA
Current - Transmitting
16mA
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-UFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes