Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

QTM453T1 | |
|---|---|
DigiKey Part Number | 1516-1309-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTM453T1 |
Description | OPTOISO 3.75KV TRANS 5-MINI-FLAT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 5-Mini-Flat |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer QT Brightek (QTB) | Voltage - Output (Max) 20V |
Series | Current - Output / Channel 8mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.45V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 20% @ 16mA | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Current Transfer Ratio (Max) 50% @ 16mA | Supplier Device Package 5-Mini-Flat |
Turn On / Turn Off Time (Typ) 350ns, 300ns | Base Product Number |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTM452T1 | QT Brightek (QTB) | 0 | 1516-1308-2-ND | $1.77791 | Parametric Equivalent |
| HCPL-M452#500 | Broadcom Limited | 0 | HCPL-M452#500-ND | $0.00000 | Parametric Equivalent |
| HCPL-M452-000E | Broadcom Limited | 1,410 | 516-3725-ND | $4.33000 | Parametric Equivalent |
| HCPL-M452-500E | Broadcom Limited | 4,797 | 516-4227-1-ND | $4.45000 | Parametric Equivalent |
| HCPL-M453 | Broadcom Limited | 0 | HCPL-M453-ND | $3.14490 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $2.60889 | $15,653.34 |




