Infrared (IR) Emitter 940nm 1.3V 50mA 0.6mW/sr @ 20mA 40° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP651-IR1

DigiKey Part Number
1516-1270-2-ND - Tape & Reel (TR)
1516-1270-1-ND - Cut Tape (CT)
1516-1270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP651-IR1
Description
LED IR CHIP WLP 940NM 20MA 1206
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.3V 50mA 0.6mW/sr @ 20mA 40° 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP651-IR1 Models
Product Attributes
Filter Similar Products
Category
Wavelength
940nm
Manufacturer
QT Brightek (QTB)
Voltage - Forward (Vf) (Typ)
1.3V
Series
Viewing Angle
40°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 80°C (TA)
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
50mA
Package / Case
1206 (3216 Metric)
Radiant Intensity (Ie) Min @ If
0.6mW/sr @ 20mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,774
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.38700$3.87
100$0.27430$27.43
500$0.22310$111.55
1,000$0.20620$206.20
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18440$553.20
6,000$0.17327$1,039.62
9,000$0.16756$1,508.04
15,000$0.16110$2,416.50
21,000$0.15726$3,302.46
30,000$0.15352$4,605.60
Manufacturers Standard Package