
QBLP601-Y5-3164 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-Y5-3164TR-ND - Tape & Reel (TR) 1516-QBLP601-Y5-3164CT-ND - Cut Tape (CT) 1516-QBLP601-Y5-3164DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-Y5-3164 |
Description | LED YELLOW DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-Y5-3164 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 593nm |
Configuration Independent | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.31600 | $3.16 |
| 100 | $0.22240 | $22.24 |
| 500 | $0.17966 | $89.83 |
| 1,000 | $0.16556 | $165.56 |
| 2,000 | $0.15353 | $307.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14330 | $573.20 |
| 8,000 | $0.13460 | $1,076.80 |
| 12,000 | $0.13014 | $1,561.68 |
| 20,000 | $0.12509 | $2,501.80 |
| 28,000 | $0.12209 | $3,418.52 |
| 40,000 | $0.11916 | $4,766.40 |

