
QBHP686-IGH | |
|---|---|
DigiKey Part Number | 1516-1372-2-ND - Tape & Reel (TR) 1516-1372-1-ND - Cut Tape (CT) 1516-1372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBHP686-IGH |
Description | LED GREEN CLEAR 2835 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.9V 1113 (2835 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBHP686-IGH Models |
Category | Voltage - Forward (Vf) (Typ) 2.9V |
Mfr | Current - Test 150mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 1113 (2835 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.10mm L x 2.80mm W |
Lens Transparency Clear | Height (Max) 1.00mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.91200 | $9.12 |
| 100 | $0.66720 | $66.72 |
| 500 | $0.55816 | $279.08 |
| 1,000 | $0.52239 | $522.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.49205 | $984.10 |
| 4,000 | $0.46631 | $1,865.24 |
| 6,000 | $0.45311 | $2,718.66 |
| 10,000 | $0.43821 | $4,382.10 |
| 14,000 | $0.42935 | $6,010.90 |
| 20,000 | $0.42071 | $8,414.20 |


