RF IC Fractional, Integer-N Synthesizer/ VCO General Purpose 85MHz ~ 2.7GHz Mixer/Detector 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFMD2080TR13

DigiKey Part Number
2312-RFMD2080TR13TR-ND - Tape & Reel (TR)
2312-RFMD2080TR13CT-ND - Cut Tape (CT)
2312-RFMD2080TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFMD2080TR13
Description
45-2700 MHZ IQ MOD WITH PLL/VCO
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF IC Fractional, Integer-N Synthesizer/ VCO General Purpose 85MHz ~ 2.7GHz Mixer/Detector 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Qorvo
Secondary Attributes
Mixer/Detector
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
32-VFQFN Exposed Pad
Function
Fractional, Integer-N Synthesizer/ VCO
Supplier Device Package
32-QFN (5x5)
Frequency
85MHz ~ 2.7GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,806
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.13000$35.13
10$28.11800$281.18
25$26.36880$659.22
100$25.09580$2,509.58
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$20.50314$51,257.85
Manufacturers Standard Package