


W6103B0100 | |
|---|---|
DigiKey Part Number | 553-3732-ND |
Manufacturer | |
Manufacturer Product Number | W6103B0100 |
Description | RF ANT 2.4GHZ/5.4GHZ FLAT PATCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Packaging Bulk | Gain 4.5dBi |
Part Status Active | Power - Max 3 W |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.4GHz, 5.4GHz | Height (Max) 0.006" (0.15mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | Applications Bluetooth, Wi-Fi, Zigbee™ |
Antenna Type Flat Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.03000 | $12.03 |
| 10 | $9.29300 | $92.93 |
| 30 | $8.49367 | $254.81 |
| 100 | $7.85860 | $785.86 |
| 250 | $7.50036 | $1,875.09 |
| 500 | $7.28444 | $3,642.22 |
| 1,000 | $7.10673 | $7,106.73 |

