
PM4342.561NLT | |
|---|---|
DigiKey Part Number | 553-PM4342.561NLTTR-ND - Tape & Reel (TR) 553-PM4342.561NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PM4342.561NLT |
Description | FIXED IND 560NH 25A 1.8MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 25 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4342.561NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.406" W (11.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $1.31600 | $13.16 |
| 25 | $1.21720 | $30.43 |
| 50 | $1.14720 | $57.36 |
| 100 | $1.08170 | $108.17 |
| 250 | $1.00076 | $250.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.77154 | $2,700.39 |

