560 nH Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,349 In Stock | 1 : $0.14000 Cut Tape (CT) 2,000 : $0.04970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 560 nH | ±10% | 150 mA | - | Shielded | 750mOhm Max | 25 @ 25MHz | 115MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
1,710 In Stock | 1 : $0.14000 Cut Tape (CT) 4,000 : $0.06504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 560 nH | ±10% | 150 mA | - | Shielded | 900mOhm Max | 30 @ 25MHz | 95MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
53,519 In Stock | 1 : $0.16000 Cut Tape (CT) 4,000 : $0.08198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 560 nH | ±10% | 100 mA | - | Shielded | 1.05Ohm Max | 15 @ 25MHz | 170MHz | - | -40°C ~ 85°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
20,951 In Stock | 1 : $0.17000 Cut Tape (CT) 2,000 : $0.09419 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 560 nH | ±10% | 150 mA | - | Shielded | 550mOhm Max | 25 @ 25MHz | 150MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
12,187 In Stock | 1 : $0.19000 Cut Tape (CT) 10,000 : $0.08816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic, Non-Magnetic | 560 nH | ±2% | 70 mA | - | Unshielded | 10.6Ohm Max | 13 @ 100MHz | 360MHz | - | -55°C ~ 125°C | 50 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
27,854 In Stock | 1 : $0.20000 Cut Tape (CT) 4,000 : $0.10144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 560 nH | ±5% | 100 mA | - | Shielded | 1.05Ohm Max | 15 @ 25MHz | 170MHz | - | -40°C ~ 85°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
8,033 In Stock | 1 : $0.20000 Cut Tape (CT) 2,000 : $0.10990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 560 nH | ±5% | 150 mA | - | Shielded | 550mOhm Max | 25 @ 25MHz | 150MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
10,202 In Stock | 1 : $0.22000 Cut Tape (CT) 2,000 : $0.11677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 560 nH | ±5% | 230 mA | - | Unshielded | 1.9Ohm Max | 23 @ 50MHz | 270MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
7,557 In Stock | 1 : $0.25000 Cut Tape (CT) 2,000 : $0.13468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 560 nH | ±5% | 450 mA | - | Unshielded | 550mOhm Max | 30 @ 25.2MHz | 180MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
73,662 In Stock | 1 : $0.26000 Cut Tape (CT) 2,000 : $0.13715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 560 nH | ±5% | 400 mA | - | Unshielded | 1.33Ohm Max | 45 @ 100MHz | 415MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.103" L x 0.096" W (2.62mm x 2.45mm) | 0.080" (2.03mm) | |||
3,644 In Stock | 1 : $0.26000 Cut Tape (CT) 10,000 : $0.11672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 560 nH | ±5% | 120 mA | - | Shielded | 1.95Ohm Max | 15 @ 25MHz | 170MHz | - | -40°C ~ 85°C | 25 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
13,959 In Stock | 1 : $0.27000 Cut Tape (CT) 4,000 : $0.13795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 560 nH | ±5% | 400 mA | 550mA | Shielded | 520mOhm Max | 35 @ 25MHz | 170MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.94mm) | |||
4,353 In Stock | 1 : $0.27000 Cut Tape (CT) 4,000 : $0.14219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 560 nH | ±5% | 450 mA | - | Unshielded | 480mOhm Max | - | 540MHz | AEC-Q200 | -40°C ~ 125°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
14,685 In Stock | 1 : $0.29000 Cut Tape (CT) 4,000 : $0.14638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 560 nH | ±5% | 100 mA | - | Shielded | 1.05Ohm Max | 15 @ 25MHz | 170MHz | AEC-Q200 | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
12,777 In Stock | 1 : $0.29000 Cut Tape (CT) 10,000 : $0.13738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 560 nH | ±5% | 250 mA | 200mA | Shielded | 1.4Ohm Max | 15 @ 25MHz | 170MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
5,853 In Stock | 1 : $0.30000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 560 nH | ±10% | 950 mA | - | Unshielded | 120mOhm Max | 40 @ 25MHz | 245MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
4,269 In Stock | 1 : $0.33000 Cut Tape (CT) 3,000 : $0.16554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 560 nH | ±20% | 760 mA | 1.15A | - | 95mOhm | - | 170MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
6,417 In Stock | 1 : $0.51000 Cut Tape (CT) 4,000 : $0.25674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 560 nH | ±5% | 450 mA | - | Unshielded | 480mOhm Max | - | 540MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
7,634 In Stock | 1 : $0.56000 Cut Tape (CT) 4,000 : $0.28099 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 560 nH | ±5% | 450 mA | - | Unshielded | 480mOhm Max | - | 540MHz | AEC-Q200 | -40°C ~ 125°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
14,010 In Stock | 1 : $0.58000 Cut Tape (CT) 2,000 : $0.31239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 560 nH | ±1% | 400 mA | - | Unshielded | 1.33Ohm Max | 45 @ 100MHz | 415MHz | - | -40°C ~ 85°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.103" L x 0.096" W (2.62mm x 2.45mm) | 0.080" (2.03mm) | |||
9,993 In Stock | 1 : $0.58000 Cut Tape (CT) 10,000 : $0.26741 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 560 nH | ±5% | 270 mA | - | Unshielded | 1Ohm Max | - | 900MHz | - | -40°C ~ 125°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.040" L x 0.022" W (1.02mm x 0.55mm) | 0.026" (0.66mm) | |||
4,282 In Stock | 1 : $0.58000 Cut Tape (CT) 2,000 : $0.32352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 560 nH | ±5% | 230 mA | - | Unshielded | 2.5Ohm Max | 23 @ 50MHz | 340MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | 0805 | 0.090" L x 0.067" W (2.29mm x 1.70mm) | 0.058" (1.48mm) | |||
19,945 In Stock | 1 : $0.61000 Cut Tape (CT) 10,000 : $0.28494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 560 nH | ±5% | 300 mA | - | Unshielded | 710mOhm Max | - | 300MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
4,754 In Stock | 1 : $1.57000 Cut Tape (CT) 3,000 : $0.79605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 560 nH | ±20% | 7.3 A | 10A | Shielded | 16mOhm Max | 10 @ 100kHz | 105MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
1,125 In Stock | 1 : $1.62000 Cut Tape (CT) 1,000 : $0.89456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 560 nH | ±20% | 16.5 A | 25.5A | Shielded | 5mOhm Max | 15 @ 100kHz | 70MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.118" (3.00mm) |