PE-68624 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 918
Unit Price: $5.71000
Datasheet
Image for PE-68624 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-68624

DigiKey Part Number
PE-68624-ND
Manufacturer
Manufacturer Product Number
PE-68624
Description
CMC 2LN SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount DCR 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
-
DC Resistance (DCR) (Max)
400mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.260" L x 0.360" W (6.60mm x 9.14mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Vertical, 6 Flat Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types