
PE-65967NLT | |
|---|---|
DigiKey Part Number | 553-2165-2-ND - Tape & Reel (TR) 553-2165-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PE-65967NLT |
Description | XFRMR T3/DS3/E3/STS-1 1:1 SMD |
Customer Reference | |
Detailed Description | 40µH T3/E3 (Single) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PE-65967NLT Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.300" L x 0.275" W (7.62mm x 7.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.245" (6.23mm) |
Transformer Type T3/E3 (Single) | Operating Temperature 0°C ~ 70°C |
Inductance 40µH | Weight 0.14 oz (3.99 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-65967NL | Pulse Electronics | 493 | 553-1441-ND | $8.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $7.65000 | $76.50 |
| 25 | $7.34080 | $183.52 |
| 50 | $7.11380 | $355.69 |

