
NMOWB150C | |
|---|---|
DigiKey Part Number | 553-NMOWB150C-ND |
Manufacturer | |
Manufacturer Product Number | NMOWB150C |
Description | BASE/WHIP, 3 DB, 135 - 174 MHZ, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 154.5MHz | |
Frequency Range | 135MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 51.732" (131.40cm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.80000 | $120.80 |
| 10 | $100.45100 | $1,004.51 |
| 25 | $95.37080 | $2,384.27 |
| 100 | $89.78660 | $8,978.66 |


