J3011G21WNL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 2,224
Unit Price: $13.07000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 1,112
Unit Price: $13.07000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $5.84992
1 Port RJ45 Surface Mount 10/100 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J3011G21WNL

DigiKey Part Number
553-2812-ND
Manufacturer
Manufacturer Product Number
J3011G21WNL
Description
CONN JACK 1PORT SURFACE MOUNT
Customer Reference
Detailed Description
1 Port RJ45 Surface Mount 10/100 Base-TX, AutoMDIX
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-TX, AutoMDIX
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.536" (13.61mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Guide
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
15.0µin (0.38µm)
Shield Material
Brass
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.