


BWVS008080404R7M00 | |
|---|---|
DigiKey Part Number | 553-BWVS008080404R7M00TR-ND - Tape & Reel (TR) 553-BWVS008080404R7M00CT-ND - Cut Tape (CT) 553-BWVS008080404R7M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS008080404R7M00 |
Description | FIXED IND 4.7UH 5.5A 18 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 5.5 A 18mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | BWVS008080404R7M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.58400 | $5.84 |
| 100 | $0.47980 | $47.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.39453 | $394.53 |
| 2,000 | $0.37202 | $744.04 |
| 3,000 | $0.35946 | $1,078.38 |
| 5,000 | $0.34425 | $1,721.25 |
| 7,000 | $0.33459 | $2,342.13 |
| 10,000 | $0.32466 | $3,246.60 |

