
ANT4010F000RWPENA | |
|---|---|
DigiKey Part Number | 553-ANT4010F000RWPENATR-ND - Tape & Reel (TR) 553-ANT4010F000RWPENACT-ND - Cut Tape (CT) 553-ANT4010F000RWPENADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT4010F000RWPENA |
Description | ANTENNA CHIP 4010 PIFA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | VSWR 3 |
Series | Gain 3.3dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Termination Solder |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Frequency Group UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | Height (Max) 0.134" (3.40mm) |
Frequency (Center/Band) 892MHz, 1.94GHz | Applications LTE |
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | Base Product Number |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.90000 | $3.90 |
| 10 | $2.90000 | $29.00 |
| 25 | $2.64880 | $66.22 |
| 100 | $2.37200 | $237.20 |
| 250 | $2.24016 | $560.04 |
| 500 | $2.16064 | $1,080.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.09522 | $2,095.22 |
| 2,000 | $2.04137 | $4,082.74 |
| 3,000 | $2.01441 | $6,043.23 |
| 5,000 | $1.98452 | $9,922.60 |
| 7,000 | $1.96706 | $13,769.42 |

