



SMT-0927-T-2-R | |
|---|---|
DigiKey Part Number | 668-1262-2-ND - Tape & Reel (TR) 668-1262-1-ND - Cut Tape (CT) 668-1262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0927-T-2-R |
Description | BUZZER MAGNETIC 3V 9MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 80mA 2.73kHz 85dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0927-T-2-R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 85dB @ 3V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 80mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -40°C ~ 85°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3 V | Termination Solder Pads |
Voltage Range 2 ~ 4V | Size / Dimension 0.354" Dia (9.00mm) |
Frequency 2.73kHz | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.73000 | $6.73 |
| 10 | $5.29300 | $52.93 |
| 25 | $4.82360 | $120.59 |
| 50 | $4.50040 | $225.02 |
| 100 | $4.26490 | $426.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.66454 | $2,931.63 |
| 1,600 | $3.48443 | $5,575.09 |

