


PMM-3738-WP-R | |
|---|---|
DigiKey Part Number | 668-1568-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMM-3738-WP-R |
Description | MIC PIEZO MEMS ANLG OMNI -37DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Piezo MEMS 1.6 V ~ 3.6 V Omnidirectional (-37dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Piezo MEMS | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -37dB ±3dB @ 94dB SPL | |
S/N Ratio | 61dB | |
Impedance | 400 Ohms | |
Voltage - Rated | 2.1 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 150 µA | |
Port Location | Bottom | |
Ratings | IP68 - Dust Tight, Waterproof | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.116" W (3.76mm x 2.95mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular |

