
CUM-4537L | |
|---|---|
DigiKey Part Number | CUM-4537L-ND |
Manufacturer | |
Manufacturer Product Number | CUM-4537L |
Description | MIC COND ANLG UNI -37DB 0.382"D |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 1.5 V ~ 10 V Unidirectional (-37dB ±3dB) Solder Pads |
Category | Impedance 1.8 kOhms |
Manufacturer PUI Audio, Inc. | Voltage - Rated 1.5 V |
Series | Voltage Range 1.5 V ~ 10 V |
Packaging Bulk | Current - Supply 500 µA |
Part Status Obsolete | Port Location Top |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.382" Dia (9.70mm) |
Direction Unidirectional | Height (Max) 0.185" (4.70mm) |
Sensitivity -37dB ±3dB | Shape Circular |
S/N Ratio 55dB |

