
AW-15SBW-120 | |
|---|---|
DigiKey Part Number | AW-15SBW-120-ND |
Manufacturer | |
Manufacturer Product Number | AW-15SBW-120 |
Description | BUZZER PIEZO 220V 92MM BASE |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 220 V Multiple Base Mount |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer PUI Audio, Inc. | Operating Mode Pin Selectable |
Series | Duration Variable |
Packaging Bulk | Port Location Top |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Driver Circuitry Indicator, Internally Driven | Ingress Protection IP54 - Dust Protected, Water Resistant |
Input Type AC | Mounting Type Base Mount |
Voltage - Rated 220 V | Size / Dimension 3.622" Dia (92.00mm) |
Voltage Range 110 ~ 220V | Height - Seated (Max) 3.012" (76.50mm) |
Frequency Multiple |

