Similar

AW-05CW-NC | |
|---|---|
DigiKey Part Number | AW-05CW-NC-ND |
Manufacturer | |
Manufacturer Product Number | AW-05CW-NC |
Description | BUZZER PIEZO 24V 113MM BASE |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 24 V 8 ~ 35mA Multiple 87dB @ 24V, 100cm Base Mount |
Category | Operating Mode Pin Selectable |
Manufacturer PUI Audio, Inc. | Duration Variable |
Series | Sound Pressure Level (SPL) 87dB @ 24V, 100cm |
Packaging Bulk | Current - Supply 8 ~ 35mA |
Part Status Obsolete | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -25°C ~ 70°C |
Input Type DC | Ingress Protection IP54 - Dust Protected, Water Resistant |
Voltage - Rated 24 V | Mounting Type Base Mount |
Voltage Range 10 ~ 28V | Size / Dimension 4.449" Dia (113.00mm) |
Frequency Multiple | Height - Seated (Max) 1.083" (27.50mm) |
Technology Piezo |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AW-05CR-NC | PUI Audio, Inc. | 0 | 668-1630-ND | $111.56000 | Similar |


