AT-102A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


PUI Audio, Inc.
In Stock: 175
Unit Price: $2.82000
Datasheet
Image for AT-102A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-102A

DigiKey Part Number
AT-102A-ND
Manufacturer
Manufacturer Product Number
AT-102A
Description
BUZZER ELECTRO/ MAGN TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 2.048kHz Through Hole PC Pins
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
-
Voltage Range
-
Frequency
2.048kHz
Technology
Electromechanical/Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
-
Current - Supply
-
Port Location
-
Operating Temperature
-
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
-
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes