Direct

AOM-6742P-2 | |
|---|---|
DigiKey Part Number | AOM-6742P-2-ND |
Manufacturer | |
Manufacturer Product Number | AOM-6742P-2 |
Description | MIC COND ANLG OMNI -42DB 0.382"D |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 1.5 V ~ 10 V Omnidirectional (-42dB ±3dB) PC Pins |
Category | Impedance 2.2 kOhms |
Manufacturer PUI Audio, Inc. | Voltage - Rated 1.5 V |
Series | Voltage Range 1.5 V ~ 10 V |
Packaging Bulk | Current - Supply 500 µA |
Part Status Obsolete | Port Location Top |
Type Electret Condenser | Termination PC Pins |
Output Type Analog | Size / Dimension 0.382" Dia (9.70mm) |
Direction Omnidirectional | Height (Max) 0.272" (6.90mm) |
Sensitivity -42dB ±3dB | Shape Circular |
S/N Ratio 60dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOM-6742P-2-R | PUI Audio, Inc. | 3,372 | 668-1196-ND | $2.43000 | Direct |


