
AMM-4038-B | |
|---|---|
DigiKey Part Number | 668-AMM-4038-BTR-ND - Tape & Reel (TR) 668-AMM-4038-BCT-ND - Cut Tape (CT) 668-AMM-4038-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMM-4038-B |
Description | ANALOG MICROPHONE -38DB 2VDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 2.4 V ~ 3.3 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AMM-4038-B Models |
Category | S/N Ratio 69dB |
Manufacturer PUI Audio, Inc. | Impedance 400 Ohms |
Series | Voltage - Rated 2.75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage Range 2.4 V ~ 3.3 V |
Part Status Active | Current - Supply 110 µA |
Type MEMS (Silicon) | Port Location Top |
Output Type Analog | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm) |
Frequency Range 20 Hz ~ 20 kHz | Height (Max) 0.051" (1.30mm) |
Sensitivity -38dB ±1dB @ 94dB SPL | Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.31000 | $4.31 |
| 10 | $3.38800 | $33.88 |
| 25 | $3.08560 | $77.14 |
| 50 | $2.87720 | $143.86 |
| 100 | $2.68500 | $268.50 |
| 250 | $2.59196 | $647.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $2.24075 | $2,800.94 |
| 2,500 | $2.11760 | $5,294.00 |

