AI-430 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


PUI Audio, Inc.
In Stock: 3,782
Unit Price: $6.41000
Datasheet
Image for AI-430 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AI-430

DigiKey Part Number
AI-430-ND
Manufacturer
Manufacturer Product Number
AI-430
Description
BUZZER PIEZO 12V 41.8MM FLANGE
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V Panel Mount, Flange Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
-
Frequency
-
Technology
Piezo
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
-
Current - Supply
-
Port Location
-
Operating Temperature
-
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
1.646" Dia (41.80mm)
Height - Seated (Max)
0.630" (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes