
AI-1450-TW-LW80-WP-R | |
|---|---|
DigiKey Part Number | 668-1059-ND |
Manufacturer | |
Manufacturer Product Number | AI-1450-TW-LW80-WP-R |
Description | BUZZER PIEZO 12V 14MM CUSTOM |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 35mA 5kHz 90dB @ 12V, 10cm Custom Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 9 ~ 16V | |
Frequency | 5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 12V, 10cm | |
Current - Supply | 35mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Custom | |
Termination | Wire Leads | |
Size / Dimension | 0.551" Dia (14.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |

