
C2119A.21.04 | |
|---|---|
DigiKey Part Number | C2119A-1000-ND |
Manufacturer | |
Manufacturer Product Number | C2119A.21.04 |
Description | HOOK-UP SOLID 18AWG ORANGE 1000' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Orange 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.104" (2.64mm) |
Series | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Discontinued at DigiKey | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1015, ASTM B-33 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $270.81000 | $270.81 |
| 5 | $240.72400 | $1,203.62 |







