
C2119A.21.19 | |
|---|---|
DigiKey Part Number | C2119V-1000-ND |
Manufacturer | |
Manufacturer Product Number | C2119A.21.19 |
Description | HOOK-UP SOLID 18AWG VIOLET 1000' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Violet 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.104" (2.64mm) |
Series | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Discontinued at DigiKey | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1015, ASTM B-33 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $276.99000 | $276.99 |
| 5 | $246.21000 | $1,231.05 |
| 10 | $223.12700 | $2,231.27 |








