Image for FS32X475K101EGG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS32X475K101EGG

DigiKey Part Number
5440-FS32X475K101EGGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FS32X475K101EGG
Description
CAP CER 1210 X7R 4.7uF 10% 100V
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Product Questions and Answers
Additional Resources
In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 56 days from Prosperity Dielectrics
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.