
483-10-272-00-001101 | |
|---|---|
DigiKey Part Number | 483-10-272-00-001101-ND |
Manufacturer | |
Manufacturer Product Number | 483-10-272-00-001101 |
Description | CONN HDR STRIP SOLDER 72POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 72 Position Header Strip Connector Solder Cup Gold |
Datasheet | Datasheet |
EDA/CAD Models | 483-10-272-00-001101 Models |
Category | Number of Rows 2 |
Manufacturer Preci-Dip | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Wire Wrap |
Part Status Active | Contact Finish Gold |
Connector Type Header Strip | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Solder Cup | Color Black |
Number of Positions 72 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $62.62700 | $1,878.81 |

