
T9GH160922DH | |
|---|---|
DigiKey Part Number | T9GH160922DH-ND |
Manufacturer | |
Manufacturer Product Number | T9GH160922DH |
Description | SCR 1.6KV 1400A T9G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR 1.6 kV 1400 A Standard Recovery Stud Mount T9G |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 1400 A |
Manufacturer Powerex Inc. | Current - Off State (Max) 60 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 13000A @ 60Hz |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 1.6 kV | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 3 V | Mounting Type Stud Mount |
Current - Gate Trigger (Igt) (Max) 300 mA | Package / Case T9G, Puk |
Voltage - On State (Vtm) (Max) 2.25 V | Supplier Device Package T9G |
Current - On State (It (AV)) (Max) 900 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $401.87000 | $803.74 |

